RS PRO Vinyl Mandatory Protective Gloves Sign With Pictogram Only Text
RS Stock No.: 157-8504Brand: RS PRO

Technical documents
Specifications
Brand
RS ProSign Description
Protective Gloves
Text Message
None
Text Language
None
Material
Vinyl
Height
50 mm
Colour
Blue/White
Quantity Per Package
5
Width
50mm
Sign or Label
Label
Self-Adhesive
Yes
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
RS PRO Vinyl Mandatory Protective Gloves Sign With Pictogram Only Text
5
P.O.A.
RS PRO Vinyl Mandatory Protective Gloves Sign With Pictogram Only Text
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProSign Description
Protective Gloves
Text Message
None
Text Language
None
Material
Vinyl
Height
50 mm
Colour
Blue/White
Quantity Per Package
5
Width
50mm
Sign or Label
Label
Self-Adhesive
Yes
Country of Origin
United Kingdom