RS PRO Vinyl Red Safe Conditions Label, Emergency Stop, English

Technical documents
Specifications
Brand
RS ProText Message
Emergency Stop
Text Language
English
Sign Description
Emergency Stop
Self-Adhesive
Yes
Material
Vinyl
Colour
Red
Quantity Per Package
5
Height
200 mm
Width
150mm
Sign or Label
Label
Country of Origin
United Kingdom
Product details
Emergency Stop
Self Adhesive Vinyl (SAV) or 1mm rigid PVC
Either red or green background
Safe Condition Signs
All safe condition safety sign designs are guaranteed to comply with the relevant UK & EC legislation:
P.O.A.
5
P.O.A.
5
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProText Message
Emergency Stop
Text Language
English
Sign Description
Emergency Stop
Self-Adhesive
Yes
Material
Vinyl
Colour
Red
Quantity Per Package
5
Height
200 mm
Width
150mm
Sign or Label
Label
Country of Origin
United Kingdom
Product details
Emergency Stop
Self Adhesive Vinyl (SAV) or 1mm rigid PVC
Either red or green background
Safe Condition Signs
All safe condition safety sign designs are guaranteed to comply with the relevant UK & EC legislation: