RS PRO Vinyl Safety Labels, Flammable Liquid-Text 100 mm x 100mm

RS Stock No.: 598-282Brand: RS PRO
brand-logo
View all in Safety Labels

Technical documents

Specifications

Brand

RS Pro

Sign Description

Flammable

Text Message

Flammable Liquid

Text Language

English

Self-Adhesive

Yes

Height

100 mm

Material

Vinyl

Quantity Per Package

5

Width

100mm

Country of Origin

United Kingdom

Product details

Hazard Warning Signs

Hazard Warning Diamonds are internationally recognised symbols required on packages, road tankers and freight containers for most modes of transport. They play a vital role in the labelling and marking of hazardous substances. Manufactured from Self-adhesive Vinyl.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Vinyl Safety Labels, Flammable Liquid-Text 100 mm x 100mm

P.O.A.

RS PRO Vinyl Safety Labels, Flammable Liquid-Text 100 mm x 100mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Sign Description

Flammable

Text Message

Flammable Liquid

Text Language

English

Self-Adhesive

Yes

Height

100 mm

Material

Vinyl

Quantity Per Package

5

Width

100mm

Country of Origin

United Kingdom

Product details

Hazard Warning Signs

Hazard Warning Diamonds are internationally recognised symbols required on packages, road tankers and freight containers for most modes of transport. They play a vital role in the labelling and marking of hazardous substances. Manufactured from Self-adhesive Vinyl.

You may be interested in