RS PRO Vinyl Tool Wallet 190mm x 114mm x 45mm (Closed)
RS Stock No.: 707-7325Brand: RS PRO

Technical documents
Specifications
Brand
RS ProMaterial
Vinyl
Length Closed
190mm
Length (Closed)
190mm
Width Closed
114mm
Width (Closed)
114mm
Depth Closed
45mm
Depth (Closed)
45mm
Lock Type
Zipper
Width
114mm
Length
190.0mm
Depth
45.0mm
Country of Origin
China
You may be interested in
RS PRO Vinyl Tool BagBrand: RS PRO
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO Vinyl Tool Wallet 190mm x 114mm x 45mm (Closed)
1
P.O.A.
RS PRO Vinyl Tool Wallet 190mm x 114mm x 45mm (Closed)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO Vinyl Tool BagBrand: RS PRO
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
RS ProMaterial
Vinyl
Length Closed
190mm
Length (Closed)
190mm
Width Closed
114mm
Width (Closed)
114mm
Depth Closed
45mm
Depth (Closed)
45mm
Lock Type
Zipper
Width
114mm
Length
190.0mm
Depth
45.0mm
Country of Origin
China
You may be interested in
RS PRO Vinyl Tool BagBrand: RS PRO
P.O.A.Each (ex VAT)