RS PRO Voltage Monitoring Relay, 1 Phase, SPDT, 12 → 24V dc, DIN Rail

RS Stock No.: 102-6130Brand: RS PRODistrelec Article No.: 30394845
brand-logo
View all in Monitoring Relays

Technical documents

Specifications

Brand

RS Pro

Monitoring Application

Voltage

Electrical Phase

1

Voltage Sensing Range

12 → 24V dc

Contact Configuration

SPDT

Voltage Sensitivity

Undervoltage

Mounting Type

DIN Rail

Time Delay

0 → 30s

Series

L

Number of Poles

1

Minimum Operating Temperature

-20°C

Width

17.5mm

Maximum Operating Temperature

+60°C

Dimensions

17.5 x 66.5 x 89mm

Maximum Voltage Sensed

24V dc

Height

89mm

Length

66.5mm

Minimum Voltage Sensed

12V dc

Operating Temperature Range

+60°C

Terminal Type

Screw

Country of Origin

United Kingdom

Product details

L Series - Control Relays

L Series relay range of Timers, Control and Three Phase relays incorporate the latest technology and offer a wide range of user adjustable features.

17.5mm DIN rail housing
Microprocessor based
1 x SPDT relay output 8A
Green LED indication for supply status
Red LED indication for relay status

Approvals

UL Certification

Stock information temporarily unavailable.

P.O.A.

RS PRO Voltage Monitoring Relay, 1 Phase, SPDT, 12 → 24V dc, DIN Rail

P.O.A.

RS PRO Voltage Monitoring Relay, 1 Phase, SPDT, 12 → 24V dc, DIN Rail
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Monitoring Application

Voltage

Electrical Phase

1

Voltage Sensing Range

12 → 24V dc

Contact Configuration

SPDT

Voltage Sensitivity

Undervoltage

Mounting Type

DIN Rail

Time Delay

0 → 30s

Series

L

Number of Poles

1

Minimum Operating Temperature

-20°C

Width

17.5mm

Maximum Operating Temperature

+60°C

Dimensions

17.5 x 66.5 x 89mm

Maximum Voltage Sensed

24V dc

Height

89mm

Length

66.5mm

Minimum Voltage Sensed

12V dc

Operating Temperature Range

+60°C

Terminal Type

Screw

Country of Origin

United Kingdom

Product details

L Series - Control Relays

L Series relay range of Timers, Control and Three Phase relays incorporate the latest technology and offer a wide range of user adjustable features.

17.5mm DIN rail housing
Microprocessor based
1 x SPDT relay output 8A
Green LED indication for supply status
Red LED indication for relay status

Approvals

UL Certification