RS PRO Voltage Monitoring Relay, 1 Phase, SPDT, Maximum of 500 V, DIN Rail

RS Stock No.: 102-6133Brand: RS PRO
brand-logo
View all in Monitoring Relays

Technical documents

Specifications

Brand

RS Pro

Monitoring Application

Voltage

Electrical Phase

1

Voltage Sensing Range

Maximum of 500 V

Contact Configuration

SPDT

Voltage Sensitivity

Overvoltage, Undervoltage

Mounting Type

DIN Rail

Time Delay

0.1 → 30s

Frequency Sensing Range

48 → 63Hz

Series

L

Maximum Voltage Sensed

500V

Dimensions

17.5 x 66.5 x 89mm

Operating Temperature Range

+60°C

Terminal Type

Screw

Number of Poles

1

Minimum Operating Temperature

-20°C

Width

17.5mm

Maximum Operating Temperature

+60°C

Height

89mm

Length

66.5mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

RS PRO Voltage Monitoring Relay, 1 Phase, SPDT, Maximum of 500 V, DIN Rail

P.O.A.

RS PRO Voltage Monitoring Relay, 1 Phase, SPDT, Maximum of 500 V, DIN Rail
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Monitoring Application

Voltage

Electrical Phase

1

Voltage Sensing Range

Maximum of 500 V

Contact Configuration

SPDT

Voltage Sensitivity

Overvoltage, Undervoltage

Mounting Type

DIN Rail

Time Delay

0.1 → 30s

Frequency Sensing Range

48 → 63Hz

Series

L

Maximum Voltage Sensed

500V

Dimensions

17.5 x 66.5 x 89mm

Operating Temperature Range

+60°C

Terminal Type

Screw

Number of Poles

1

Minimum Operating Temperature

-20°C

Width

17.5mm

Maximum Operating Temperature

+60°C

Height

89mm

Length

66.5mm

Country of Origin

United Kingdom