RS PRO Wall Mount Dial Thermometer -33 → +55 °C

RS Stock No.: 828-763Brand: RS PRO
brand-logo
View all in Dial Thermometers

Technical documents

Specifications

Brand

RS Pro

Maximum Temperature Measurement

+55 °C

Best Accuracy

±1 °C

Dial Diameter

30cm

Temperature Scale

Centigrade, Fahrenheit

Thermometer Type

Wall Mount

Application

Factory, Office

Country of Origin

United Kingdom

Product details

RS PRO Dial Thermometer

From the trusted brand RS PRO, comes a high-quality dial thermometer. Manufactured to industry standards this thermometer is a fantastic solution for temperature measurement

Features and benefits

  • Able to measure temperature in both in both Celsius and Fahrenheit

  • Wall mountable

  • Stainless steel spring movement capable of reading -35 to +55°C (30 to 130°F) with an accuracy of ±1°C

Applications

This dial thermometer has fantastic application use in both office and factory environments.

What is the function of a dial thermometer?

A dial thermometer is an instrument that uses the metal pointer on a circular scale to provide the temperature of an application or condition

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Wall Mount Dial Thermometer -33 → +55 °C

P.O.A.

RS PRO Wall Mount Dial Thermometer -33 → +55 °C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12 - 24P.O.A.
25+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Maximum Temperature Measurement

+55 °C

Best Accuracy

±1 °C

Dial Diameter

30cm

Temperature Scale

Centigrade, Fahrenheit

Thermometer Type

Wall Mount

Application

Factory, Office

Country of Origin

United Kingdom

Product details

RS PRO Dial Thermometer

From the trusted brand RS PRO, comes a high-quality dial thermometer. Manufactured to industry standards this thermometer is a fantastic solution for temperature measurement

Features and benefits

  • Able to measure temperature in both in both Celsius and Fahrenheit

  • Wall mountable

  • Stainless steel spring movement capable of reading -35 to +55°C (30 to 130°F) with an accuracy of ±1°C

Applications

This dial thermometer has fantastic application use in both office and factory environments.

What is the function of a dial thermometer?

A dial thermometer is an instrument that uses the metal pointer on a circular scale to provide the temperature of an application or condition

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

You may be interested in