RS PRO Water Pump Pliers, 250 mm Overall

RS Stock No.: 125-3103Brand: RS PRODistrelec Article No.: 30405233
brand-logo
View all in Pliers

Technical documents

Specifications

Brand

RS Pro

Plier Type

Water Pump Pliers

Overall Length

250 mm

Distrelec Product Id

30405233

Country of Origin

Turkey

Product details

RS PRO Water Pump Pliers, PVC Sleeves

Experience high levels of gripping and turning versatility with RS PRO Water Pump Pliers. Designed with durability and precision in mind, these pliers are essential for professionals and DIY enthusiasts alike. Featuring adjustable serrated jaws, they ensure a secure grip on objects of various sizes, from pipes to nuts and bolts.
Crafted from Chrome Vanadium steel, these pliers offer reliability and ease of use, making them ideal for plumbing, automotive, electrical, and general maintenance tasks. Elevate your toolkit with RS PRO Water Pump Pliers – the ultimate blend of quality and performance.

Features and Benefits

  • 9 Position adjustment

  • Box-joint design

  • Chrome Vanadium steel

  • Reliable working life

  • Maximum leverage and comfort

  • Ergonomic handle, PVC

Variants Available Separately

Applications

  • Plumbing

  • Automotive

  • DIY

Standards

DIN ISO 8976

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Water Pump Pliers, 250 mm Overall

P.O.A.

RS PRO Water Pump Pliers, 250 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Plier Type

Water Pump Pliers

Overall Length

250 mm

Distrelec Product Id

30405233

Country of Origin

Turkey

Product details

RS PRO Water Pump Pliers, PVC Sleeves

Experience high levels of gripping and turning versatility with RS PRO Water Pump Pliers. Designed with durability and precision in mind, these pliers are essential for professionals and DIY enthusiasts alike. Featuring adjustable serrated jaws, they ensure a secure grip on objects of various sizes, from pipes to nuts and bolts.
Crafted from Chrome Vanadium steel, these pliers offer reliability and ease of use, making them ideal for plumbing, automotive, electrical, and general maintenance tasks. Elevate your toolkit with RS PRO Water Pump Pliers – the ultimate blend of quality and performance.

Features and Benefits

  • 9 Position adjustment

  • Box-joint design

  • Chrome Vanadium steel

  • Reliable working life

  • Maximum leverage and comfort

  • Ergonomic handle, PVC

Variants Available Separately

Applications

  • Plumbing

  • Automotive

  • DIY

Standards

DIN ISO 8976

You may be interested in