RS PRO Waterproof Plastic, Polymer Watertight Case, 420 x 340 x 177mm

RS Stock No.: 253-7424Brand: RS PRO
brand-logo
View all in Transit Cases

Technical documents

Specifications

Brand

RS Pro

Material

Polypropylene

Internal Height

380mm

Internal Width

270mm

Internal Depth

150mm

Internal Dimensions

380 x 270 x 150mm

External Height

420mm

External Width

34mm

External Depth

177mm

External Dimensions

420 x 340 x 177mm

Foam

Yes

Watertight or Waterproof

Yes

Wheels

No

Material Type

Plastic, Polymer

Colour

Black

Lockable

Yes, Lock Not Included

Dividers

No

IP Rating

IP67

Finish

Textured Black

Weight

2.35kg

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

RS PRO Waterproof Plastic, Polymer Watertight Case, 420 x 340 x 177mm

P.O.A.

RS PRO Waterproof Plastic, Polymer Watertight Case, 420 x 340 x 177mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Material

Polypropylene

Internal Height

380mm

Internal Width

270mm

Internal Depth

150mm

Internal Dimensions

380 x 270 x 150mm

External Height

420mm

External Width

34mm

External Depth

177mm

External Dimensions

420 x 340 x 177mm

Foam

Yes

Watertight or Waterproof

Yes

Wheels

No

Material Type

Plastic, Polymer

Colour

Black

Lockable

Yes, Lock Not Included

Dividers

No

IP Rating

IP67

Finish

Textured Black

Weight

2.35kg

Country of Origin

Italy