RS PRO Waterproof Plastic, Polymer Watertight Case With Wheels, 860 x 560 x 355mm

RS Stock No.: 253-7433Brand: RS PRO
brand-logo
View all in Transit Cases

Technical documents

Specifications

Brand

RS Pro

Material

Polypropylene

Internal Height

765mm

Internal Width

485mm

Internal Depth

305mm

Internal Dimensions

765 x 485 x 305mm

External Height

860mm

External Width

560mm

External Depth

355mm

External Dimensions

860 x 560 x 355mm

Foam

Yes

Watertight or Waterproof

Yes

Wheels

Yes

Colour

Black

Material Type

Plastic, Polymer

Lockable

Yes, Lock Not Included

Dividers

Yes

IP Rating

IP67

Weight

13.56kg

Finish

Textured Black

Country of Origin

Italy

You may be interested in
Case incl cubed foams
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO Waterproof Plastic, Polymer Watertight Case With Wheels, 860 x 560 x 355mm

P.O.A.

RS PRO Waterproof Plastic, Polymer Watertight Case With Wheels, 860 x 560 x 355mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Case incl cubed foams
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Material

Polypropylene

Internal Height

765mm

Internal Width

485mm

Internal Depth

305mm

Internal Dimensions

765 x 485 x 305mm

External Height

860mm

External Width

560mm

External Depth

355mm

External Dimensions

860 x 560 x 355mm

Foam

Yes

Watertight or Waterproof

Yes

Wheels

Yes

Colour

Black

Material Type

Plastic, Polymer

Lockable

Yes, Lock Not Included

Dividers

Yes

IP Rating

IP67

Weight

13.56kg

Finish

Textured Black

Country of Origin

Italy

You may be interested in
Case incl cubed foams
P.O.A.Each (ex VAT)