RS PRO Wedge Belt, belt section SPZ, 1200mm Length
RS Stock No.: 261-2667Brand: RS PRO

Technical documents
Specifications
Brand
RS ProBelt Section
SPZ
Outer Length
1213mm
Datum Length
1200mm
Inside Length
1162mm
Top Width
9.7mm
Height
8mm
Belt Type
Looped Belt
Belt Reference
SPZ 1200
Length
1200mm
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 5) (ex VAT)
RS PRO Wedge Belt, belt section SPZ, 1200mm Length
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
RS PRO Wedge Belt, belt section SPZ, 1200mm Length
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProBelt Section
SPZ
Outer Length
1213mm
Datum Length
1200mm
Inside Length
1162mm
Top Width
9.7mm
Height
8mm
Belt Type
Looped Belt
Belt Reference
SPZ 1200
Length
1200mm
Country of Origin
China