RS PRO Weighted Orange, White 450 mm PVC Traffic Cone

RS Stock No.: 840-0644Brand: RS PRO
brand-logo
View all in Traffic Cones

Technical documents

Specifications

Brand

RS Pro

Height

450 mm

Colour

Orange, White

Material

PVC

Reflective

Yes

Weighted

Yes

Country of Origin

China

Product details

RS PRO Class 2 Reflective Traffic Cones

RS PRO Class 2 reflective cones are orange and white with a black, rubber, anti-skid base. Traffic Cones are used to temporarily redirect traffic or footfall in a safe manner and can also warn of hazards. These cones are durable and reflective so that they are visible at night.

Options available:
840-0644 - Rubber Base Traffic Cone, 45 cm
840-0647 - Rubber Base Traffic Cone, 70 cm

RS PRO have a range of traffic cones suitable for both commercial and general use. Our range is available in various sizes from 300 mm to 900 mm and styles to suit your requirements

Features and Benefits:

For use externally on roads, industrial and construction sites
Available with one or two reflective stripes
Class 2 reflective cone
Cone made of PVC ; base made of rubber
Anti-skid base
Colour - orange and white, with a black base, orange cones are used to mark Temporary Traffic Control Zones

Typical Applications

Traffic cones are a cost effective solution and essential to road safety, ensuring that traffic can pass through certain areas without posing a danger to workers, or the drivers themselves. They are used to redirect, slow down and stop traffic in a safe way for many environments including:
Industrial
Safety
Traffic
Restricted areas

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in

P.O.A.

RS PRO Weighted Orange, White 450 mm PVC Traffic Cone

P.O.A.

RS PRO Weighted Orange, White 450 mm PVC Traffic Cone

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Height

450 mm

Colour

Orange, White

Material

PVC

Reflective

Yes

Weighted

Yes

Country of Origin

China

Product details

RS PRO Class 2 Reflective Traffic Cones

RS PRO Class 2 reflective cones are orange and white with a black, rubber, anti-skid base. Traffic Cones are used to temporarily redirect traffic or footfall in a safe manner and can also warn of hazards. These cones are durable and reflective so that they are visible at night.

Options available:
840-0644 - Rubber Base Traffic Cone, 45 cm
840-0647 - Rubber Base Traffic Cone, 70 cm

RS PRO have a range of traffic cones suitable for both commercial and general use. Our range is available in various sizes from 300 mm to 900 mm and styles to suit your requirements

Features and Benefits:

For use externally on roads, industrial and construction sites
Available with one or two reflective stripes
Class 2 reflective cone
Cone made of PVC ; base made of rubber
Anti-skid base
Colour - orange and white, with a black base, orange cones are used to mark Temporary Traffic Control Zones

Typical Applications

Traffic cones are a cost effective solution and essential to road safety, ensuring that traffic can pass through certain areas without posing a danger to workers, or the drivers themselves. They are used to redirect, slow down and stop traffic in a safe way for many environments including:
Industrial
Safety
Traffic
Restricted areas

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in