RS PRO Wet Multi-Purpose Wipes, Dispenser Box of 100, 130 x 165mm

RS Stock No.: 217-3914Brand: RS PRO
brand-logo
View all in Wipes

Technical documents

Specifications

Brand

RS Pro

Wipe Type

Multi-Purpose Wipes

Application

Computer Screens, Office Equipment, Plastic, Screen Filters

Wet/Dry

Wet

Package Type

Dispenser Box

Number of Wipes per Pack

100

Wiper Size

130 x 165mm

Colour

White

Repeat/Single Use

Single Use

Country of Origin

United Kingdom

Product details

RS PRO Surface Cleaning Wipes

RS PRO multi purpose wipes which have been impregnated with a biodegradable solution for cleaning glass and plastic surfaces of computer and office equipment such as VDU's, telephones and desks.
You can keep your workspace and work areas clean, dry and hygienic with these multipurpose, alcohol free wipes which are suitable for all hard surfaces.
RS PRO have a great range of wipes at low prices suitable for various applications to meet all your cleaning requirements.

Features and Benefits:

Multi-purpose - can be used on all surfaces
Efficient cleaning solvent without added alcohol
Lint free and tear resistant wipes
Packed in a handy resealable tub - reseal after each use
Non-flammable, alcohol free
Environmentally friendly tub refill available
Remains moist over extended periods of time
Anti-static properties reduce the build-up of dust & dirt
100 wipes per pack

Typical Applications

Multi-purpose wipes have a wide range of uses and these RS PRO surface cleaning wipes are suitable for:
Cleaning glass and plastic surfaces of computer and office equipment
General cleaning
Dust removal
Glass and mirror cleaning

FAQs:

How many wipes are in the pack?
These multi-purpose wipes are supplied in tubs of 100 wipes.

You may be interested in
Cleaning,wipes,10
P.O.A.1 Bag of 10 (ex VAT)
RS PRO, Tub of 50
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO Wet Multi-Purpose Wipes, Dispenser Box of 100, 130 x 165mm

P.O.A.

RS PRO Wet Multi-Purpose Wipes, Dispenser Box of 100, 130 x 165mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12 - 71P.O.A.
72+P.O.A.
You may be interested in
Cleaning,wipes,10
P.O.A.1 Bag of 10 (ex VAT)
RS PRO, Tub of 50
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Wipe Type

Multi-Purpose Wipes

Application

Computer Screens, Office Equipment, Plastic, Screen Filters

Wet/Dry

Wet

Package Type

Dispenser Box

Number of Wipes per Pack

100

Wiper Size

130 x 165mm

Colour

White

Repeat/Single Use

Single Use

Country of Origin

United Kingdom

Product details

RS PRO Surface Cleaning Wipes

RS PRO multi purpose wipes which have been impregnated with a biodegradable solution for cleaning glass and plastic surfaces of computer and office equipment such as VDU's, telephones and desks.
You can keep your workspace and work areas clean, dry and hygienic with these multipurpose, alcohol free wipes which are suitable for all hard surfaces.
RS PRO have a great range of wipes at low prices suitable for various applications to meet all your cleaning requirements.

Features and Benefits:

Multi-purpose - can be used on all surfaces
Efficient cleaning solvent without added alcohol
Lint free and tear resistant wipes
Packed in a handy resealable tub - reseal after each use
Non-flammable, alcohol free
Environmentally friendly tub refill available
Remains moist over extended periods of time
Anti-static properties reduce the build-up of dust & dirt
100 wipes per pack

Typical Applications

Multi-purpose wipes have a wide range of uses and these RS PRO surface cleaning wipes are suitable for:
Cleaning glass and plastic surfaces of computer and office equipment
General cleaning
Dust removal
Glass and mirror cleaning

FAQs:

How many wipes are in the pack?
These multi-purpose wipes are supplied in tubs of 100 wipes.

You may be interested in
Cleaning,wipes,10
P.O.A.1 Bag of 10 (ex VAT)
RS PRO, Tub of 50
P.O.A.Each (ex VAT)