RS PRO Whip Antenna with SMA Connector
RS Stock No.: 227-2064Brand: RS PRO

Technical documents
Specifications
Brand
RS ProAntenna Form Factor
Whip
Antenna Physical Form
Whip
Frequency Range
0.704 → 2.69 GHz
Antenna Mounting Type
PCB
Connector Type
SMA
Gain
5dBi
Connector Gender
Male
Stock information temporarily unavailable.
P.O.A.
Each (In a Bag of 100) (ex VAT)
RS PRO Whip Antenna with SMA Connector
100
P.O.A.
Each (In a Bag of 100) (ex VAT)
RS PRO Whip Antenna with SMA Connector
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProAntenna Form Factor
Whip
Antenna Physical Form
Whip
Frequency Range
0.704 → 2.69 GHz
Antenna Mounting Type
PCB
Connector Type
SMA
Gain
5dBi
Connector Gender
Male