RS PRO Whip Antenna with SMA Connector

RS Stock No.: 227-2065Brand: RS PRO
brand-logo
View all in RFID Antennas

Technical documents

Specifications

Brand

RS Pro

Antenna Form Factor

Whip

Antenna Physical Form

Whip

Frequency Range

0.704 → 2.69 GHz

Antenna Mounting Type

PCB

Connector Type

SMA

Gain

5dBi

Connector Gender

Male

Stock information temporarily unavailable.

P.O.A.

RS PRO Whip Antenna with SMA Connector

P.O.A.

RS PRO Whip Antenna with SMA Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Antenna Form Factor

Whip

Antenna Physical Form

Whip

Frequency Range

0.704 → 2.69 GHz

Antenna Mounting Type

PCB

Connector Type

SMA

Gain

5dBi

Connector Gender

Male