Technical documents
Specifications
Brand
RS ProCross Sectional Area
0.05mm²
Sheath Colour
White
American Wire Gauge
30 AWG
Core Strands
1/0.25 mm
Length
50m
Insulation material
ETFE
Voltage Rating
300 V
Series
RS Pro
Size of Strands
mm
Distrelec Product Id
30402893
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProCross Sectional Area
0.05mm²
Sheath Colour
White
American Wire Gauge
30 AWG
Core Strands
1/0.25 mm
Length
50m
Insulation material
ETFE
Voltage Rating
300 V
Series
RS Pro
Size of Strands
mm
Distrelec Product Id
30402893
Country of Origin
China