Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO White 0.079 mm² Harsh Environment Wire, 28, 7/0.12 mm, 100m, PTFE Insulation

RS Stock No.: 526-7309Brand: RS PRO
brand-logo
View all in Hook Up Wire

Technical documents

Specifications

Brand

RS Pro

Cross Sectional Area

0.079 mm²

Sheath Colour

White

Cable Shape

Single Core

American Wire Gauge

28

Core Strands

7/0.12 mm

Length

100m

Insulation material

PTFE

Voltage Rating

300 V

Outer Diameter

0.71mm

Minimum Operating Temperature

-75°C

Maximum Operating Temperature

+190°C

Conductor Material

Silver Plated Copper

Shield Type

Unshielded

Insulation Wall Thickness

0.15mm

Size of Strands

0.12 mm

Resistant To

Gasoline/Fuels, Hydraulic Fluid, Lubricants, Oils

Number of Strands

7

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO White 0.079 mm² Harsh Environment Wire, 28, 7/0.12 mm, 100m, PTFE Insulation

P.O.A.

RS PRO White 0.079 mm² Harsh Environment Wire, 28, 7/0.12 mm, 100m, PTFE Insulation
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 24P.O.A.
25+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Cross Sectional Area

0.079 mm²

Sheath Colour

White

Cable Shape

Single Core

American Wire Gauge

28

Core Strands

7/0.12 mm

Length

100m

Insulation material

PTFE

Voltage Rating

300 V

Outer Diameter

0.71mm

Minimum Operating Temperature

-75°C

Maximum Operating Temperature

+190°C

Conductor Material

Silver Plated Copper

Shield Type

Unshielded

Insulation Wall Thickness

0.15mm

Size of Strands

0.12 mm

Resistant To

Gasoline/Fuels, Hydraulic Fluid, Lubricants, Oils

Number of Strands

7

Country of Origin

United Kingdom

You may be interested in