Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO White 0.12mm² Hook Up Wire, 26 AWG, 7/0.15 mm, 100m, PTFE Insulation

RS Stock No.: 841-7197Brand: RS PRO
brand-logo
View all in Hook Up Wire

Technical documents

Specifications

Brand

RS Pro

Cross Sectional Area

0.12mm²

Sheath Colour

White

American Wire Gauge

26 AWG

Core Strands

7/0.15 mm

Length

100m

Insulation material

PTFE

Outer Diameter

0.8mm

Voltage Rating

300 V

Minimum Operating Temperature

-75°C

Maximum Operating Temperature

200°C

Conductor Material

Silver Plated Copper

Wire Style

BS3G210

Standards Met

BS 3G 210:1996

Insulation Wall Thickness

0.15mm

Resistant To

Fuels, Gasoline, Hydraulic Fluid, Lubricants, Oils

Number of Strands

7

Size of Strands

0.15mm

Country of Origin

China

Product details

RS PRO Harsh Environment Wire

Brought to you by RS PRO, a range of wire and cables which excel within harsh environments. In areas where contamination causes an issue, such as oils, acids or excessive sunlight, these cables are specifically designed to be used within those areas. Highlighted by their copper conductor, these cables are suitable for various applications. All models are highly reliable and excellent quality.

Features and Benefits

• Silver plated copper conductor
• PTFE Insulation to BS3G 210
• Various wire sizes and strands
• Multiple colours, including orange, blue, white and red

What is harsh environment wire?

Defined by its name, harsh environment wire is cable suitable for less than friendly environments. Typically used as hook up wire, each reel performs to an optimum level within harsher areas. High temperature can be a massive threat in terms of electronics, causing all kinds of health and safety risks. These RS PRO cables provide excellent resistance to such problems.

Where is harsh environment wire used?

Any electronic devices situated within harsh environments would benefit from this type of wire. Laboratories would be be a good example, as they are areas which could have toxic and potentially damaging gasses that interfere with wires. As as example, some areas using these cables would be:

• Construction sites
• Car engines
• Aeroplanes
• Petrol stations

What is PTFE?

Standing for Polytetrafluoroethylene, PTFE is a synthetic type of wire shielding, known for its impressive dielectric properties. Widely used within aerospace and computing, the frequency of use shows the excellent capabilities in electronics. Such is the design of the material, it is capable of being fully operational at varying temperatures.

Standards

BS3G 210: 1996

Stock information temporarily unavailable.

P.O.A.

RS PRO White 0.12mm² Hook Up Wire, 26 AWG, 7/0.15 mm, 100m, PTFE Insulation

P.O.A.

RS PRO White 0.12mm² Hook Up Wire, 26 AWG, 7/0.15 mm, 100m, PTFE Insulation
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Cross Sectional Area

0.12mm²

Sheath Colour

White

American Wire Gauge

26 AWG

Core Strands

7/0.15 mm

Length

100m

Insulation material

PTFE

Outer Diameter

0.8mm

Voltage Rating

300 V

Minimum Operating Temperature

-75°C

Maximum Operating Temperature

200°C

Conductor Material

Silver Plated Copper

Wire Style

BS3G210

Standards Met

BS 3G 210:1996

Insulation Wall Thickness

0.15mm

Resistant To

Fuels, Gasoline, Hydraulic Fluid, Lubricants, Oils

Number of Strands

7

Size of Strands

0.15mm

Country of Origin

China

Product details

RS PRO Harsh Environment Wire

Brought to you by RS PRO, a range of wire and cables which excel within harsh environments. In areas where contamination causes an issue, such as oils, acids or excessive sunlight, these cables are specifically designed to be used within those areas. Highlighted by their copper conductor, these cables are suitable for various applications. All models are highly reliable and excellent quality.

Features and Benefits

• Silver plated copper conductor
• PTFE Insulation to BS3G 210
• Various wire sizes and strands
• Multiple colours, including orange, blue, white and red

What is harsh environment wire?

Defined by its name, harsh environment wire is cable suitable for less than friendly environments. Typically used as hook up wire, each reel performs to an optimum level within harsher areas. High temperature can be a massive threat in terms of electronics, causing all kinds of health and safety risks. These RS PRO cables provide excellent resistance to such problems.

Where is harsh environment wire used?

Any electronic devices situated within harsh environments would benefit from this type of wire. Laboratories would be be a good example, as they are areas which could have toxic and potentially damaging gasses that interfere with wires. As as example, some areas using these cables would be:

• Construction sites
• Car engines
• Aeroplanes
• Petrol stations

What is PTFE?

Standing for Polytetrafluoroethylene, PTFE is a synthetic type of wire shielding, known for its impressive dielectric properties. Widely used within aerospace and computing, the frequency of use shows the excellent capabilities in electronics. Such is the design of the material, it is capable of being fully operational at varying temperatures.

Standards

BS3G 210: 1996