RS PRO White, 0.2 → 2.5mm², Single-Level

Technical documents
Specifications
Brand
RS ProColour
White
Number of Levels
Single
Cable CSA
0.2 → 2.5mm²
Voltage Rating
800 V
Current Rating
24A
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Country of Origin
Germany
Product details
Coloured Terminals
Identify signals or voltages easily
Terminal colours match incoming cables, reducing wiring error
Three phase systems are always wired consistently
An additional selection of 2.5 and 4mm² terminals in useful colours including the new
phase colours black, brown and grey, as well as white, orange, yellow and red
Approvals
UL, CSA, NEMKO, GOST
P.O.A.
10
P.O.A.
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
10 - 140 | P.O.A. |
150 - 240 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProColour
White
Number of Levels
Single
Cable CSA
0.2 → 2.5mm²
Voltage Rating
800 V
Current Rating
24A
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Country of Origin
Germany
Product details
Coloured Terminals
Identify signals or voltages easily
Terminal colours match incoming cables, reducing wiring error
Three phase systems are always wired consistently
An additional selection of 2.5 and 4mm² terminals in useful colours including the new
phase colours black, brown and grey, as well as white, orange, yellow and red
Approvals
UL, CSA, NEMKO, GOST