RS PRO White, 0.2 → 4mm², Single-Level
RS Stock No.: 501-932Brand: RS PRO

Technical documents
Specifications
Brand
RS ProColour
White
Number of Levels
Single
Cable CSA
0.2 → 4mm²
Current Rating
32A
Voltage Rating
800 V
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
RS PRO White, 0.2 → 4mm², Single-Level
10
P.O.A.
RS PRO White, 0.2 → 4mm², Single-Level
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
10 - 140 | P.O.A. |
150 - 240 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProColour
White
Number of Levels
Single
Cable CSA
0.2 → 4mm²
Current Rating
32A
Voltage Rating
800 V
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Country of Origin
Germany