RS PRO White 1 Gang Plug Socket, 1 Pole Poles, 13A, Type G - British, Indoor Use

RS Stock No.: 775-8056Brand: RS PRO
brand-logo
View all in Plug Sockets

Technical documents

Specifications

Brand

RS Pro

Number of Gangs

1

Colour

White

Switched

Yes

Socket Type

Type G - British

Indoor or Outdoor Use

Indoor

Mounting Style

Flush Mount

Current Rating

13A

Voltage Rating

230 V

Minimum Box Depth

25mm

Overall Height

86mm

Overall Width

86mm

Series

RS White

International Protection Rating

IP20

Overall Dimensions

86 x 86mm

Number of Poles

1

Earth Terminal

Yes

Fixing Standard

BS

Switch Style

Rocker

Colour Family

White

Number of Modules

1

Faceplate Depth

7mm

Terminal Type

Screw Terminal

Faceplate Mounting Type

Screwed

Country of Origin

China

P.O.A.

RS PRO White 1 Gang Plug Socket, 1 Pole Poles, 13A, Type G - British, Indoor Use

P.O.A.

RS PRO White 1 Gang Plug Socket, 1 Pole Poles, 13A, Type G - British, Indoor Use

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Number of Gangs

1

Colour

White

Switched

Yes

Socket Type

Type G - British

Indoor or Outdoor Use

Indoor

Mounting Style

Flush Mount

Current Rating

13A

Voltage Rating

230 V

Minimum Box Depth

25mm

Overall Height

86mm

Overall Width

86mm

Series

RS White

International Protection Rating

IP20

Overall Dimensions

86 x 86mm

Number of Poles

1

Earth Terminal

Yes

Fixing Standard

BS

Switch Style

Rocker

Colour Family

White

Number of Modules

1

Faceplate Depth

7mm

Terminal Type

Screw Terminal

Faceplate Mounting Type

Screwed

Country of Origin

China