RS PRO White ABS Back Box Surface Mount, 2 Gangs, 145 x 86 x 45mm

RS Stock No.: 286-2972Brand: RS PRO
brand-logo
View all in Back Boxes

Technical documents

Specifications

Brand

RS Pro

Number of Gangs

2

Depth

45mm

Material

ABS

Width

145mm

Colour Shade

White

Colour

White

Dimensions

145 x 86 x 45mm

Mounting Type

Surface Mount

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO White ABS Back Box Surface Mount, 2 Gangs, 145 x 86 x 45mm

P.O.A.

RS PRO White ABS Back Box Surface Mount, 2 Gangs, 145 x 86 x 45mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Number of Gangs

2

Depth

45mm

Material

ABS

Width

145mm

Colour Shade

White

Colour

White

Dimensions

145 x 86 x 45mm

Mounting Type

Surface Mount

Country of Origin

China