RS PRO White ABS Hand Held Enclosure, 68 x 38 x 115mm

RS Stock No.: 239-7283Brand: RS PRO
brand-logo
View all in Hand Held Enclosures

Technical documents

Specifications

Brand

RS Pro

Body Material

ABS

External Length

115 mm

External Width

68 mm

External Height

38 mm

Colour

White

External Dimensions

68 x 38 x 115mm

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

RS PRO White ABS Hand Held Enclosure, 68 x 38 x 115mm

P.O.A.

RS PRO White ABS Hand Held Enclosure, 68 x 38 x 115mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Body Material

ABS

External Length

115 mm

External Width

68 mm

External Height

38 mm

Colour

White

External Dimensions

68 x 38 x 115mm

Country of Origin

United States