RS PRO White ABS Handheld Enclosure, 61.9 x 41.7 x 20.3mm

RS Stock No.: 257-0523Brand: RS PRO
brand-logo
View all in Hand Held Enclosures

Technical documents

Specifications

Brand

RS Pro

Body Material

ABS

External Length

61.9 mm

External Width

41.7 mm

External Height

20.3 mm

Colour

White

External Dimensions

61.9 x 41.7 x 20.3mm

Standards Met

RoHS Compliant, UL 94 HB, UL E56070

Country of Origin

United States

Product details

RS PRO Hand Held ABS Enclosures

Introducing the hand held ABS enclosures from our trusted and reliable own brand RS PRO, a range of high quality enclosures ideal for hand held electrical applications. These lightweight yet durable enclosures are manufactured with ABS plastic, providing shock absorbent and scratch resistant properties. The lid can be secured to the base via screws, providing excellent protection of internal components. This range of ABS enclosures also feature a textured finish for added durability, grip and style to suit a range of applications. These high quality ABS boxes are available in a variety of sizes in either black or white, with a selection featuring an integral battery compartment for easy access.

Features and benefits

• Textured ABS material providing excellent durability and style
• Ideal for use in a range of handheld electronic projects and applications
• Flexibility regarding layout
• Available in either black or white
• A selection in the range include integral battery compartments (506-031, 506-019, 119-6310, 119-6348, 222-812)

Application

These highly durable ABS plastic box enclosures are suitable for use with a range of electronic handheld applications that require a level of protection of internal components.

Benefits of ABS plastic?

ABS (Acrylonitrile Butadiene Styrene) is a low cost type of thermoplastic polymer that is highly durable and features a high resistance to chemical corrosion in its solid state. It has a low melting point allowing it to be molded and shaped accordingly, making it a very versatile material. ABS plastic also features scratch resistance, high shock absorbance and high tensile strength.

Is this waterproof?

This enclosure is not waterproof and is not intended for use outdoors.

Stock information temporarily unavailable.

P.O.A.

RS PRO White ABS Handheld Enclosure, 61.9 x 41.7 x 20.3mm

P.O.A.

RS PRO White ABS Handheld Enclosure, 61.9 x 41.7 x 20.3mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Body Material

ABS

External Length

61.9 mm

External Width

41.7 mm

External Height

20.3 mm

Colour

White

External Dimensions

61.9 x 41.7 x 20.3mm

Standards Met

RoHS Compliant, UL 94 HB, UL E56070

Country of Origin

United States

Product details

RS PRO Hand Held ABS Enclosures

Introducing the hand held ABS enclosures from our trusted and reliable own brand RS PRO, a range of high quality enclosures ideal for hand held electrical applications. These lightweight yet durable enclosures are manufactured with ABS plastic, providing shock absorbent and scratch resistant properties. The lid can be secured to the base via screws, providing excellent protection of internal components. This range of ABS enclosures also feature a textured finish for added durability, grip and style to suit a range of applications. These high quality ABS boxes are available in a variety of sizes in either black or white, with a selection featuring an integral battery compartment for easy access.

Features and benefits

• Textured ABS material providing excellent durability and style
• Ideal for use in a range of handheld electronic projects and applications
• Flexibility regarding layout
• Available in either black or white
• A selection in the range include integral battery compartments (506-031, 506-019, 119-6310, 119-6348, 222-812)

Application

These highly durable ABS plastic box enclosures are suitable for use with a range of electronic handheld applications that require a level of protection of internal components.

Benefits of ABS plastic?

ABS (Acrylonitrile Butadiene Styrene) is a low cost type of thermoplastic polymer that is highly durable and features a high resistance to chemical corrosion in its solid state. It has a low melting point allowing it to be molded and shaped accordingly, making it a very versatile material. ABS plastic also features scratch resistance, high shock absorbance and high tensile strength.

Is this waterproof?

This enclosure is not waterproof and is not intended for use outdoors.