Technical documents
Specifications
Brand
RS ProBody Material
ABS
External Length
159 mm
External Width
205 mm
External Height
64 mm
External Dimensions
159 x 205 x 64mm
Colour
White
Ventilated
No
Carrying Handle
No
Standards Met
RoHS
Country of Origin
United States
Product details
RS PRO ABS Small Project Box, White
This range of small ABS project boxes from RS PRO offers an excellent selection of plastic enclosures, ideal for projects within electronics. These durable boxes are made of ABS plastic, offering scratch, heat and impact resistance properties. These high quality boxes can be used to house electronic components, whilst providing superb protection. These 2-part ABS enclosures feature moulded bosses for PCB mounting, with additional side slots for chassis rail mounting in both halves.
Features and benefits
• Durable ABS enclosure with scratch, heat and resistance properties
• Ideal for a range of electronic projects
• Internal guides for PCB mounting
• Flexibility regarding internal layout
• Side slots for chassis rail mounting
Applications
ABS enclosures are an excellent choice for projects involving electronics and can be used in a wide range of applications. Typical applications include benchtop and portable test equipment, medical analysers, scientific instruments, industrial control systems and communications equipment. ABS enclosures are a lightweight yet durable form of enclosure, offering excellent protection of internal electrical components.
Benefits of ABS plastic?
ABS (Acrylonitrile Butadiene Styrene) is a low cost type of thermoplastic polymer that is highly durable and features a high resistance to chemical corrosion in its solid state. It has a low melting point allowing it to be molded and shaped accordingly, making it a very versatile material. ABS plastic also features scratch resistance, high shock absorbance and high tensile strength.
What is included?
Two part ABS enclosure with four rubber feet.
Is this waterproof?
This ABS enclosure is not waterproof and should not be used outdoors.
Supplied with
4 rubber feet.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProBody Material
ABS
External Length
159 mm
External Width
205 mm
External Height
64 mm
External Dimensions
159 x 205 x 64mm
Colour
White
Ventilated
No
Carrying Handle
No
Standards Met
RoHS
Country of Origin
United States
Product details
RS PRO ABS Small Project Box, White
This range of small ABS project boxes from RS PRO offers an excellent selection of plastic enclosures, ideal for projects within electronics. These durable boxes are made of ABS plastic, offering scratch, heat and impact resistance properties. These high quality boxes can be used to house electronic components, whilst providing superb protection. These 2-part ABS enclosures feature moulded bosses for PCB mounting, with additional side slots for chassis rail mounting in both halves.
Features and benefits
• Durable ABS enclosure with scratch, heat and resistance properties
• Ideal for a range of electronic projects
• Internal guides for PCB mounting
• Flexibility regarding internal layout
• Side slots for chassis rail mounting
Applications
ABS enclosures are an excellent choice for projects involving electronics and can be used in a wide range of applications. Typical applications include benchtop and portable test equipment, medical analysers, scientific instruments, industrial control systems and communications equipment. ABS enclosures are a lightweight yet durable form of enclosure, offering excellent protection of internal electrical components.
Benefits of ABS plastic?
ABS (Acrylonitrile Butadiene Styrene) is a low cost type of thermoplastic polymer that is highly durable and features a high resistance to chemical corrosion in its solid state. It has a low melting point allowing it to be molded and shaped accordingly, making it a very versatile material. ABS plastic also features scratch resistance, high shock absorbance and high tensile strength.
What is included?
Two part ABS enclosure with four rubber feet.
Is this waterproof?
This ABS enclosure is not waterproof and should not be used outdoors.
Supplied with
4 rubber feet.