Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO White ABS Instrument Case, 291 x 264 x 111mm

RS Stock No.: 237-4476Brand: RS PRODistrelec Article No.: 15031968
brand-logo
View all in Instrument Cases

Technical documents

Specifications

Brand

RS Pro

Body Material

ABS

External Length

291 mm

External Width

264 mm

External Height

111 mm

External Dimensions

291 x 264 x 111mm

Colour

White

Ventilated

No

Carrying Handle

No

Standards Met

RoHS

Country of Origin

United States

Product details

RS PRO ABS Large Project Box

This range of large ABS project boxes from RS PRO offers an excellent selection of plastic enclosures, ideal for projects within electronics. These durable boxes are made of ABS plastic, offering scratch, heat and impact resistance properties. These large ABS boxes include all the necessary components to get started with a project, whilst offering layout flexibility of internal components. These high quality boxes can be used to house electronic components such as PCB (printed circuit boards), wires, resistors and more, whilst providing superb protection.

Features and benefits

• Durable ABS enclosure with scratch, heat and resistance properties
• Ideal for a range of electronic projects
• Individual prototyping kits include all necessary components
• Flexibility regarding internal layout

Applications

ABS enclosures are an excellent choice for projects involving electronics and can be used in a wide range of applications. Typical applications include benchtop and portable test equipment, medical analysers, scientific instruments, industrial control systems and communications equipment. ABS enclosures are a lightweight yet durable form of enclosure, offering excellent protection of internal electrical components.

Benefits of ABS plastic?

ABS (Acrylonitrile Butadiene Styrene) is a low cost type of thermoplastic polymer that is highly durable and features a high resistance to chemical corrosion in its solid state. It has a low melting point allowing it to be molded and shaped accordingly, making it a very versatile material. ABS plastic also features scratch resistance, high shock absorbance and high tensile strength.

What is included?

x1 Instrument box made with durable ABS plastic.

Is this waterproof?

This ABS enclosure is not waterproof and should not be used outdoors.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO White ABS Instrument Case, 291 x 264 x 111mm

P.O.A.

RS PRO White ABS Instrument Case, 291 x 264 x 111mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Body Material

ABS

External Length

291 mm

External Width

264 mm

External Height

111 mm

External Dimensions

291 x 264 x 111mm

Colour

White

Ventilated

No

Carrying Handle

No

Standards Met

RoHS

Country of Origin

United States

Product details

RS PRO ABS Large Project Box

This range of large ABS project boxes from RS PRO offers an excellent selection of plastic enclosures, ideal for projects within electronics. These durable boxes are made of ABS plastic, offering scratch, heat and impact resistance properties. These large ABS boxes include all the necessary components to get started with a project, whilst offering layout flexibility of internal components. These high quality boxes can be used to house electronic components such as PCB (printed circuit boards), wires, resistors and more, whilst providing superb protection.

Features and benefits

• Durable ABS enclosure with scratch, heat and resistance properties
• Ideal for a range of electronic projects
• Individual prototyping kits include all necessary components
• Flexibility regarding internal layout

Applications

ABS enclosures are an excellent choice for projects involving electronics and can be used in a wide range of applications. Typical applications include benchtop and portable test equipment, medical analysers, scientific instruments, industrial control systems and communications equipment. ABS enclosures are a lightweight yet durable form of enclosure, offering excellent protection of internal electrical components.

Benefits of ABS plastic?

ABS (Acrylonitrile Butadiene Styrene) is a low cost type of thermoplastic polymer that is highly durable and features a high resistance to chemical corrosion in its solid state. It has a low melting point allowing it to be molded and shaped accordingly, making it a very versatile material. ABS plastic also features scratch resistance, high shock absorbance and high tensile strength.

What is included?

x1 Instrument box made with durable ABS plastic.

Is this waterproof?

This ABS enclosure is not waterproof and should not be used outdoors.

You may be interested in