RS PRO White Acetal Rod, 1m x 40mm Diameter

Technical documents
Specifications
Brand
RS ProColour
White
Length
1m
Material
Acetal
Form
Rod
Rod Diameter
40mm
Density
1.41g/cm³
Tensile Strength
60 MPa
Flammability Rating
UL 94 HB
Maximum Operating Temperature
+100°C
Elongation
30%
Melting Point
+165°C
Water Absorption
0.5%
Thermal Conductivity
0.31W/mK
Polymer Type
Copolymer
Hardness
M 86 Rockwell
Suitability
Friction Bearing & Strips, Gears, Housing Parts, Rollers & Insulators
Country of Origin
Germany
Product details
Acetal Copolymer
Low moisture absorption and good chemical resistance with excellent mechanical strength. Dimensionally stable, suitable for close tolerance components, bearings, bushes, gears, valves and valve seatings. White in colour
Acetal Copolymer & Homopolymer
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProColour
White
Length
1m
Material
Acetal
Form
Rod
Rod Diameter
40mm
Density
1.41g/cm³
Tensile Strength
60 MPa
Flammability Rating
UL 94 HB
Maximum Operating Temperature
+100°C
Elongation
30%
Melting Point
+165°C
Water Absorption
0.5%
Thermal Conductivity
0.31W/mK
Polymer Type
Copolymer
Hardness
M 86 Rockwell
Suitability
Friction Bearing & Strips, Gears, Housing Parts, Rollers & Insulators
Country of Origin
Germany
Product details
Acetal Copolymer
Low moisture absorption and good chemical resistance with excellent mechanical strength. Dimensionally stable, suitable for close tolerance components, bearings, bushes, gears, valves and valve seatings. White in colour