RS PRO White Acetal Rod, 1m x 6mm Diameter

RS Stock No.: 770-276Brand: RS PRO
brand-logo
View all in Plastic Rods

Technical documents

Specifications

Brand

RS Pro

Colour

White

Length

1m

Material

Delrin®

Form

Rod

Rod Diameter

6mm

Density

1.42g/cm³

Tensile Strength

70 MPa

Maximum Operating Temperature

+100°C

Flammability Rating

UL 94 HB

Water Absorption

0.5%

Polymer Type

Homopolymer

Hardness

M 90 Rockwell

Elongation

25%

Country of Origin

Germany

Product details

RS PRO Acetal Rods – High-Performance Engineering Plastic

RS PRO Acetal Rods are precision-engineered using high-quality black DuPont™ Delrin® resin, renowned for its superior strength and durability. These rods deliver excellent performance across various demanding applications, thanks to their combination of mechanical resilience, chemical resistance, and machinability.

Why Would You Choose These Acetal Rods?

Built for heavy-duty use, these rods offer exceptional tensile strength and durability, making them ideal for load-bearing applications. Acetal’s low friction and excellent wear resistance make it suitable for applications requiring smooth motion, such as gears, rollers, and bearings. RS PRO Acetal Rods allow for precise shaping, drilling, and other modifications, providing versatile use across complex mechanical designs.

Features and Benefits

  • Manufactured using black DuPont™ Delrin® resin

  • High Strength

  • Difficult to bond

  • Good slide and wear properties

  • Good machinability

  • Available in Black or White

  • Not hot water resistant over 60 °C

  • Good chemical resistance

  • Easy to polish

Applications

  • Automotive

  • Aerospace

Acetal Copolymer & Homopolymer

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO White Acetal Rod, 1m x 6mm Diameter

P.O.A.

RS PRO White Acetal Rod, 1m x 6mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Colour

White

Length

1m

Material

Delrin®

Form

Rod

Rod Diameter

6mm

Density

1.42g/cm³

Tensile Strength

70 MPa

Maximum Operating Temperature

+100°C

Flammability Rating

UL 94 HB

Water Absorption

0.5%

Polymer Type

Homopolymer

Hardness

M 90 Rockwell

Elongation

25%

Country of Origin

Germany

Product details

RS PRO Acetal Rods – High-Performance Engineering Plastic

RS PRO Acetal Rods are precision-engineered using high-quality black DuPont™ Delrin® resin, renowned for its superior strength and durability. These rods deliver excellent performance across various demanding applications, thanks to their combination of mechanical resilience, chemical resistance, and machinability.

Why Would You Choose These Acetal Rods?

Built for heavy-duty use, these rods offer exceptional tensile strength and durability, making them ideal for load-bearing applications. Acetal’s low friction and excellent wear resistance make it suitable for applications requiring smooth motion, such as gears, rollers, and bearings. RS PRO Acetal Rods allow for precise shaping, drilling, and other modifications, providing versatile use across complex mechanical designs.

Features and Benefits

  • Manufactured using black DuPont™ Delrin® resin

  • High Strength

  • Difficult to bond

  • Good slide and wear properties

  • Good machinability

  • Available in Black or White

  • Not hot water resistant over 60 °C

  • Good chemical resistance

  • Easy to polish

Applications

  • Automotive

  • Aerospace

Acetal Copolymer & Homopolymer

You may be interested in