Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO White, BA15d 130 V ac

RS Stock No.: 211-190Brand: RS PRO
brand-logo
View all in Sounder & Beacon Accessories

Technical documents

Specifications

Brand

RS Pro

Colour

White

Lamp Base

BA15d

Lamp Base

BA15d

Peak Wavelength

X=0.31 nm, Y=3.2 nm

Diameter

20mm

Length

42 mm

Current Rating

20 mA

Life Hours

100000h

Voltage Rating

130 V ac

Number of LED chips

6

Intensity per chip

400mcd

Country of Origin

United Kingdom

Product details

RS Pro BA15d LEDs for Light Towers

These high-quality LED lamps from our own RS Pro brand are for use in light towers or stacking beacons. Each lamp contains 6 high intensity LEDs which have been creatively designed to provide 360° illumination.

Modular stacking beacons are an ideal choice for most industrial environments as they are visually bright and can be easily adjusted. The replacement lamps are also easy to replace removing unnecessary time and effort.

Features and Benefits

Minimal inrush current
Low current consumption and low heat generation
Vibration and shock proof
Full-wave bridge rectifier and bi-polar dc connections for 24 V types
Different voltage types available (24 V ac, 130 V ac, 230 V ac)

You may be interested in
RS PRO Red, BA15d 130 V ac
P.O.A.Each (ex VAT)
RS PRO Green, BA15d 130 V ac
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO White, BA15d 130 V ac

P.O.A.

RS PRO White, BA15d 130 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.
You may be interested in
RS PRO Red, BA15d 130 V ac
P.O.A.Each (ex VAT)
RS PRO Green, BA15d 130 V ac
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Colour

White

Lamp Base

BA15d

Lamp Base

BA15d

Peak Wavelength

X=0.31 nm, Y=3.2 nm

Diameter

20mm

Length

42 mm

Current Rating

20 mA

Life Hours

100000h

Voltage Rating

130 V ac

Number of LED chips

6

Intensity per chip

400mcd

Country of Origin

United Kingdom

Product details

RS Pro BA15d LEDs for Light Towers

These high-quality LED lamps from our own RS Pro brand are for use in light towers or stacking beacons. Each lamp contains 6 high intensity LEDs which have been creatively designed to provide 360° illumination.

Modular stacking beacons are an ideal choice for most industrial environments as they are visually bright and can be easily adjusted. The replacement lamps are also easy to replace removing unnecessary time and effort.

Features and Benefits

Minimal inrush current
Low current consumption and low heat generation
Vibration and shock proof
Full-wave bridge rectifier and bi-polar dc connections for 24 V types
Different voltage types available (24 V ac, 130 V ac, 230 V ac)

You may be interested in
RS PRO Red, BA15d 130 V ac
P.O.A.Each (ex VAT)
RS PRO Green, BA15d 130 V ac
P.O.A.Each (ex VAT)