RS PRO White Black Print Label Roll, 32mm Width, 57mm Height, 1000Per Roll Qty
RS Stock No.: 279-0896Brand: RS PRO

Technical documents
Specifications
Brand
RS ProProduct Type
Label
Label Height
57mm
Výška štítku
57mm
Label Width
32mm
Label Quantity
1000Per Roll
Background Colour
White
Print Colour
Black
Better World Verification
FSC Certified
Better World Product (Find out more)
Yes
Country of Origin
China
P.O.A.
RS PRO White Black Print Label Roll, 32mm Width, 57mm Height, 1000Per Roll Qty
1
P.O.A.
RS PRO White Black Print Label Roll, 32mm Width, 57mm Height, 1000Per Roll Qty
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProProduct Type
Label
Label Height
57mm
Výška štítku
57mm
Label Width
32mm
Label Quantity
1000Per Roll
Background Colour
White
Print Colour
Black
Better World Verification
FSC Certified
Better World Product (Find out more)
Yes
Country of Origin
China