RS PRO White Black Print Label Roll, 58mm Width, 22mm Height

RS Stock No.: 497-498Brand: RS PRO
brand-logo
View all in Label Rolls

Technical documents

Specifications

Brand

RS Pro

Label Height

22mm

Výška štítku

22mm

Label Width

58mm

Background Colour

White

Print Colour

Black

Laminated

Yes

Label Dimensions

58 x 22mm

Country of Origin

United Kingdom

Product details

Unique Serial Number Labels

For individual identification

Portable Appliance Labels

Serial Number and Test Code Barcodes

You may be interested in
PAT SERIAL NO. LABELS
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO White Black Print Label Roll, 58mm Width, 22mm Height

P.O.A.

RS PRO White Black Print Label Roll, 58mm Width, 22mm Height
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in
PAT SERIAL NO. LABELS
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Label Height

22mm

Výška štítku

22mm

Label Width

58mm

Background Colour

White

Print Colour

Black

Laminated

Yes

Label Dimensions

58 x 22mm

Country of Origin

United Kingdom

Product details

Unique Serial Number Labels

For individual identification

Portable Appliance Labels

Serial Number and Test Code Barcodes

You may be interested in
PAT SERIAL NO. LABELS
P.O.A.Each (ex VAT)