RS PRO White Coverall, L

Technical documents
Specifications
Brand
RS ProSize
L
Material Properties
Cleanroom
Style
Coverall
Gender
Unisex
Closure Type
Zipper
Colour
White
Country of Origin
China
Product details
RS Cleanroom Disposable Coveralls
These disposable cleanroom hooded coveralls are designed for use within ISO5 cleanroom or laboratory environments.
Features:
Fluid resistant
Particle control
Manufacturing Applications:
Medical device
Semi-conductor
Microelectronics
Pharmaceutical
Aerospace
Food processing
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProSize
L
Material Properties
Cleanroom
Style
Coverall
Gender
Unisex
Closure Type
Zipper
Colour
White
Country of Origin
China
Product details
RS Cleanroom Disposable Coveralls
These disposable cleanroom hooded coveralls are designed for use within ISO5 cleanroom or laboratory environments.
Features:
Fluid resistant
Particle control
Manufacturing Applications:
Medical device
Semi-conductor
Microelectronics
Pharmaceutical
Aerospace
Food processing