Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO White Dado Trunking Halogen Free, W65 mm x D110mm, L2m, Halogen Free PC/ABS

RS Stock No.: 843-1639Brand: RS PRO
brand-logo
View all in Cable Trunking

Technical documents

Specifications

Brand

RS Pro

Width

65 mm

Depth

110mm

Trunking/Chain Type

Dado Trunking Halogen Free

Colour

White

Material

Halogen Free PC/ABS

Length

2m

Fire Behaviour

Flame Retardant, Halogen Free, Self-extinguishing

Series

LEH

Standards Met

RoHS Compliant, UL 94 V-0

Country of Origin

Germany

Product details

LEH Halogen Free Industrial Trunking

The LEH range of halogen free industrial cable trunking is designed to meet the expectations of a demanding cable management market, specifically where low flammability and minimal release of toxic gases in the event of fire are essential. The LEH cable trunking range includes a comprehensive range of accessories. The halogen free trunking is made from RAU-PCAB material, suitable for use in temperature applications from -30C to +90C and fully UV stable. The LEH industrial cable trunkings are suitable for a wide range of installations, including airports, schools and hospitals due to its self-extinguishing properties.

Self-extinguishing properties
Material RAU_PCAB
Typical applications in locations where public safety is paramount
Comprehensive range of moulded accessories

Stock information temporarily unavailable.

P.O.A.

RS PRO White Dado Trunking Halogen Free, W65 mm x D110mm, L2m, Halogen Free PC/ABS

P.O.A.

RS PRO White Dado Trunking Halogen Free, W65 mm x D110mm, L2m, Halogen Free PC/ABS
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Width

65 mm

Depth

110mm

Trunking/Chain Type

Dado Trunking Halogen Free

Colour

White

Material

Halogen Free PC/ABS

Length

2m

Fire Behaviour

Flame Retardant, Halogen Free, Self-extinguishing

Series

LEH

Standards Met

RoHS Compliant, UL 94 V-0

Country of Origin

Germany

Product details

LEH Halogen Free Industrial Trunking

The LEH range of halogen free industrial cable trunking is designed to meet the expectations of a demanding cable management market, specifically where low flammability and minimal release of toxic gases in the event of fire are essential. The LEH cable trunking range includes a comprehensive range of accessories. The halogen free trunking is made from RAU-PCAB material, suitable for use in temperature applications from -30C to +90C and fully UV stable. The LEH industrial cable trunkings are suitable for a wide range of installations, including airports, schools and hospitals due to its self-extinguishing properties.

Self-extinguishing properties
Material RAU_PCAB
Typical applications in locations where public safety is paramount
Comprehensive range of moulded accessories