Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO White Digital Desktop Timer

RS Stock No.: 365-6230Brand: RS PRO
brand-logo
View all in Stopwatches & Timers

Technical documents

Specifications

Brand

RS Pro

Type

Desktop Timer

Digital/Analogue

Digital

Resolution

1/100s

Power Source

Battery

Battery Type

AA

Colour/finish

White

Case Material

ABS

Depth

45mm

Height

100mm

Maximum Time Hours

23h

Maximum Time Minutes

59min

Width

120mm

Country of Origin

China

Product details

RS PRO Desktop Timer With Count Up Timer

Introducing the desktop timer with count up feature from our own trusted and reliable own brand RS PRO, a compact timer ideal for applications that require a measurement of time. This handy device incorporates a count up timer feature, allowing you to also measure time elapsed. The user friendly interface includes 3 buttons for start/stop, mode and split/lap/reset that are colour coded and easy to use. The clock is enclosed with a durable white ABS plastic, providing protection from any knocks or falls that may occur. This reliable desktop clock and timer also includes 1/100 second count up facility to 40 minutes with lap and split options and accuracy within 1 second over a 24 hour period.

We also have high-quality calibrated versions to choose from including UKAS 134-7538.

Features and benefits

Count up feature, ideal for measuring time elapsed
Durable ABS enclosure for protection from knocks and bumps
Clear and easy to use interface with 3 buttons for stop/start, mode and split/lap/reset
Digit heights of 14 and 11 mm allowing you to clearly read measurements
R6 (AA) battery operated that is also supplied
1/100 second count up facility to 40 minutes with lap and split options
Additional 1 second count up facility to 24 hours after
Audible alarm to notify you upon completion of time

Applications

This compact clock and timer can be used in a variety of applications that require elapsed time to be measured such as:

• Sporting events
• Competitions
• Cooking
• Meetings
• Lectures

How is this timer operated?

This digital count up timer is operated via an R6 (AA) battery, this is also supplied.

Does this include an audible alarm?

This desktop clock and timer features an audible alarm, notifying you upon completion of time.

You may be interested in
RS PRO White Clock
P.O.A.Each (ex VAT)
EA Combs White Clock
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO White Digital Desktop Timer

Calibration type

P.O.A.

RS PRO White Digital Desktop Timer
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in
RS PRO White Clock
P.O.A.Each (ex VAT)
EA Combs White Clock
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Type

Desktop Timer

Digital/Analogue

Digital

Resolution

1/100s

Power Source

Battery

Battery Type

AA

Colour/finish

White

Case Material

ABS

Depth

45mm

Height

100mm

Maximum Time Hours

23h

Maximum Time Minutes

59min

Width

120mm

Country of Origin

China

Product details

RS PRO Desktop Timer With Count Up Timer

Introducing the desktop timer with count up feature from our own trusted and reliable own brand RS PRO, a compact timer ideal for applications that require a measurement of time. This handy device incorporates a count up timer feature, allowing you to also measure time elapsed. The user friendly interface includes 3 buttons for start/stop, mode and split/lap/reset that are colour coded and easy to use. The clock is enclosed with a durable white ABS plastic, providing protection from any knocks or falls that may occur. This reliable desktop clock and timer also includes 1/100 second count up facility to 40 minutes with lap and split options and accuracy within 1 second over a 24 hour period.

We also have high-quality calibrated versions to choose from including UKAS 134-7538.

Features and benefits

Count up feature, ideal for measuring time elapsed
Durable ABS enclosure for protection from knocks and bumps
Clear and easy to use interface with 3 buttons for stop/start, mode and split/lap/reset
Digit heights of 14 and 11 mm allowing you to clearly read measurements
R6 (AA) battery operated that is also supplied
1/100 second count up facility to 40 minutes with lap and split options
Additional 1 second count up facility to 24 hours after
Audible alarm to notify you upon completion of time

Applications

This compact clock and timer can be used in a variety of applications that require elapsed time to be measured such as:

• Sporting events
• Competitions
• Cooking
• Meetings
• Lectures

How is this timer operated?

This digital count up timer is operated via an R6 (AA) battery, this is also supplied.

Does this include an audible alarm?

This desktop clock and timer features an audible alarm, notifying you upon completion of time.

You may be interested in
RS PRO White Clock
P.O.A.Each (ex VAT)
EA Combs White Clock
P.O.A.Each (ex VAT)