RS PRO White Double Sided Foam Tape, 25mm x 6m, 3.2mm Thick
RS Stock No.: 436-2655Brand: RS PRO

Technical documents
Specifications
Brand
RS ProWidth
25mm
Thickness
3.2mm
Length
6m
Backing Material
Silicone Foam
Colour
White
Foam Density
208kg/m³
Adhesive Material
Acrylic
Tensile Strength
35psi
Maximum Operating Temperature
+200°C
Stock information temporarily unavailable.
P.O.A.
RS PRO White Double Sided Foam Tape, 25mm x 6m, 3.2mm Thick
1
P.O.A.
RS PRO White Double Sided Foam Tape, 25mm x 6m, 3.2mm Thick
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProWidth
25mm
Thickness
3.2mm
Length
6m
Backing Material
Silicone Foam
Colour
White
Foam Density
208kg/m³
Adhesive Material
Acrylic
Tensile Strength
35psi
Maximum Operating Temperature
+200°C