RS PRO White Double Sided Paper Tape, Non-Woven Backing, 9mm x 50m

RS Stock No.: 125-4306Brand: RS PRODistrelec Article No.: 30406841
brand-logo
View all in Double Sided Tapes

Technical documents

Specifications

Brand

RS Pro

Backing Material

Non-Woven

Tape Type

Paper Tape

Width

9mm

Length

50m

Colour

White

Adhesive Material

Acrylic, Rubber

Maximum Operating Temperature

+80°C

Distrelec Product Id

30406841

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

RS PRO White Double Sided Paper Tape, Non-Woven Backing, 9mm x 50m

P.O.A.

RS PRO White Double Sided Paper Tape, Non-Woven Backing, 9mm x 50m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Backing Material

Non-Woven

Tape Type

Paper Tape

Width

9mm

Length

50m

Colour

White

Adhesive Material

Acrylic, Rubber

Maximum Operating Temperature

+80°C

Distrelec Product Id

30406841

Country of Origin

United Kingdom