Technical documents
Specifications
Brand
RS ProTape Type
Paper Tape
Backing Material
Non-Woven
Width
12mm
Length
50m
Colour
White
Adhesive Material
Acrylic, Rubber
Maximum Operating Temperature
+80°C
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
RS PRO White Double Sided Paper Tape, Non-Woven Backing, 12mm x 50m
1
P.O.A.
RS PRO White Double Sided Paper Tape, Non-Woven Backing, 12mm x 50m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProTape Type
Paper Tape
Backing Material
Non-Woven
Width
12mm
Length
50m
Colour
White
Adhesive Material
Acrylic, Rubber
Maximum Operating Temperature
+80°C
Country of Origin
United Kingdom