RS PRO White Glass Cloth Electrical Tape, 12mm x 33m

RS Stock No.: 134-7339Brand: RS PRO
brand-logo
View all in Electrical Tapes

Technical documents

Specifications

Brand

RS Pro

Colour

White

Width

12mm

Length

33m

Backing Material

Glass Cloth

Thickness

0.18mm

Maximum Operating Temperature

+180°C

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO White Glass Cloth Electrical Tape, 12mm x 33m

P.O.A.

RS PRO White Glass Cloth Electrical Tape, 12mm x 33m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Colour

White

Width

12mm

Length

33m

Backing Material

Glass Cloth

Thickness

0.18mm

Maximum Operating Temperature

+180°C

Country of Origin

United Kingdom

You may be interested in