RS PRO White Hook & Loop Tape, 20mm x 5m

RS Stock No.: 890-4146Brand: RS PRODistrelec Article No.: 30414667
brand-logo
View all in Hook & Loop Tapes

Technical documents

Specifications

Brand

RS Pro

Width

20mm

Length

5m

Hook Type

Hook

Colour

White

Distrelec Product Id

30414667

Country of Origin

United Kingdom

Product details

RS Pro Rubber Adhesive Hook Strips

These adhesive-backed rubber hook strips provide a strong instant bond and can be applied to a variety of surfaces including wood, paper, polythene, glass and plastic. To be used in conjunction with RS Pro rubber adhesive loop strips – available separately.

You may be interested in
Velcro White Hook Tape, 20mm x 5m
P.O.A.1 Reel of 5 Metres (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO White Hook & Loop Tape, 20mm x 5m

P.O.A.

RS PRO White Hook & Loop Tape, 20mm x 5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Velcro White Hook Tape, 20mm x 5m
P.O.A.1 Reel of 5 Metres (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Width

20mm

Length

5m

Hook Type

Hook

Colour

White

Distrelec Product Id

30414667

Country of Origin

United Kingdom

Product details

RS Pro Rubber Adhesive Hook Strips

These adhesive-backed rubber hook strips provide a strong instant bond and can be applied to a variety of surfaces including wood, paper, polythene, glass and plastic. To be used in conjunction with RS Pro rubber adhesive loop strips – available separately.

You may be interested in
Velcro White Hook Tape, 20mm x 5m
P.O.A.1 Reel of 5 Metres (ex VAT)