RS PRO White Hook & Loop Tape, 20mm x 5m

RS Stock No.: 890-4152Brand: RS PRODistrelec Article No.: 30420060
brand-logo
View all in Hook & Loop Tapes

Technical documents

Specifications

Brand

RS Pro

Width

20mm

Length

5m

Hook Type

Loop

Colour

White

Country of Origin

United Kingdom

Product details

RS Pro Rubber Adhesive Loop Strips

These adhesive-backed rubber loop strips provide a strong instant bond and can be applied to a variety of surfaces including wood, paper, polythene, glass and plastic. To be used in conjunction with Halco rubber adhesive hook strips – available separately.

You may be interested in
Velcro White Loop Tape, 20mm x 5m
P.O.A.1 Reel of 5 Metres (ex VAT)

P.O.A.

RS PRO White Hook & Loop Tape, 20mm x 5m

P.O.A.

RS PRO White Hook & Loop Tape, 20mm x 5m

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Velcro White Loop Tape, 20mm x 5m
P.O.A.1 Reel of 5 Metres (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Width

20mm

Length

5m

Hook Type

Loop

Colour

White

Country of Origin

United Kingdom

Product details

RS Pro Rubber Adhesive Loop Strips

These adhesive-backed rubber loop strips provide a strong instant bond and can be applied to a variety of surfaces including wood, paper, polythene, glass and plastic. To be used in conjunction with Halco rubber adhesive hook strips – available separately.

You may be interested in
Velcro White Loop Tape, 20mm x 5m
P.O.A.1 Reel of 5 Metres (ex VAT)