RS PRO White Industrial Trunking, W75 mm x D75mm, L3m, uPVC

RS Stock No.: 843-1581Brand: RS PRO
brand-logo
View all in Cable Trunking

Technical documents

Specifications

Brand

RS Pro

Width

75 mm

Depth

75mm

Trunking/Chain Type

Industrial Trunking

Colour

White

Material

uPVC

Length

3m

Fire Behaviour

Self-extinguishing

Series

Max

Standards Met

BS 476 PT6, BS 6099, BS 7671, RoHS Compliant, UL 94 V-0

Country of Origin

France

Product details

RS PRO Max Industrial Trunking

RS PRO MAX industrial trunking and accessories come in white uPVC, giving that clean clinical finish to any work area. The pre-punched flat back allows you to organise your cables fixing them to the area the trunking will be applied to. Featuring a double-locking clip-on lid, allowing for a simple yet effective installation and secure cable organisation. Our trunking is a box shape with self-extinguishing properties, corrosion-resistant, with a high degree of water penetration and mechanical shock resistance. This range also includes accessories including bends, tee, couplers and end stops, ideal for all of your cable and accessories management needs whilst providing that perfect finish.

Features and Benefits:

  • Pre-punched

  • Quick and easy install

  • Self-extinguishing

  • Corrosion-resistant

  • Clean white finish

  • -5 to 60°C temperature range

  • Wipe clean

  • Comprehensive range of accessories

What is cable trunking?

Trunking is a cable tidy device used to organised cables which would otherwise be running loosely around floors and walls, causing an untidy view and a possible tripping hazard. If cables need to replaced or re-wired, trunking will make the job simpler due to the easy access of the relevant wire. The robust trunking also serves as a protector from cables being damaged by falling objects, being caught or being trodden on. Our cable trunking comes in a range of materials such as polypropylene, PVC, aluminium and much more, all with low to zero flammability. Ensure all models are efficient for cable management.

Trunking uses:

Primarily used for electrical cables, trunking can be used as skirting, wall or desk organisation, as an example, some of the applications cable trunking would be used in are:

  • Offices and indoor work spaces, at various lengths

  • Electrical workshops

  • Schools, Hospitals, Hotels and anywhere with customers or staff walking amongst cables

Industrial PVC Trunking

Heavy duty BS4678 pt4 installation trunking, manufactured from white high impact uPVC, having self-extinguishing and corrosion-resistant properties. The trunking features a double-locking clip-on lid, offering a high degree of resistance to water penetration and mechanical shock. A selection of white high impact resistant uPVC accessories including bends, tee, couplers, and end stops are available to aid installation.

Stock information temporarily unavailable.

P.O.A.

RS PRO White Industrial Trunking, W75 mm x D75mm, L3m, uPVC

P.O.A.

RS PRO White Industrial Trunking, W75 mm x D75mm, L3m, uPVC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Width

75 mm

Depth

75mm

Trunking/Chain Type

Industrial Trunking

Colour

White

Material

uPVC

Length

3m

Fire Behaviour

Self-extinguishing

Series

Max

Standards Met

BS 476 PT6, BS 6099, BS 7671, RoHS Compliant, UL 94 V-0

Country of Origin

France

Product details

RS PRO Max Industrial Trunking

RS PRO MAX industrial trunking and accessories come in white uPVC, giving that clean clinical finish to any work area. The pre-punched flat back allows you to organise your cables fixing them to the area the trunking will be applied to. Featuring a double-locking clip-on lid, allowing for a simple yet effective installation and secure cable organisation. Our trunking is a box shape with self-extinguishing properties, corrosion-resistant, with a high degree of water penetration and mechanical shock resistance. This range also includes accessories including bends, tee, couplers and end stops, ideal for all of your cable and accessories management needs whilst providing that perfect finish.

Features and Benefits:

  • Pre-punched

  • Quick and easy install

  • Self-extinguishing

  • Corrosion-resistant

  • Clean white finish

  • -5 to 60°C temperature range

  • Wipe clean

  • Comprehensive range of accessories

What is cable trunking?

Trunking is a cable tidy device used to organised cables which would otherwise be running loosely around floors and walls, causing an untidy view and a possible tripping hazard. If cables need to replaced or re-wired, trunking will make the job simpler due to the easy access of the relevant wire. The robust trunking also serves as a protector from cables being damaged by falling objects, being caught or being trodden on. Our cable trunking comes in a range of materials such as polypropylene, PVC, aluminium and much more, all with low to zero flammability. Ensure all models are efficient for cable management.

Trunking uses:

Primarily used for electrical cables, trunking can be used as skirting, wall or desk organisation, as an example, some of the applications cable trunking would be used in are:

  • Offices and indoor work spaces, at various lengths

  • Electrical workshops

  • Schools, Hospitals, Hotels and anywhere with customers or staff walking amongst cables

Industrial PVC Trunking

Heavy duty BS4678 pt4 installation trunking, manufactured from white high impact uPVC, having self-extinguishing and corrosion-resistant properties. The trunking features a double-locking clip-on lid, offering a high degree of resistance to water penetration and mechanical shock. A selection of white high impact resistant uPVC accessories including bends, tee, couplers, and end stops are available to aid installation.