Technical documents
Specifications
Brand
RS ProBacking Material
Paper
Adhesive Material
Rubber
Width
25mm
Length
50m
Thickness
0.11mm
Colour
White
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
RS PRO White Masking Tape 25mm x 50m
1
P.O.A.
RS PRO White Masking Tape 25mm x 50m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProBacking Material
Paper
Adhesive Material
Rubber
Width
25mm
Length
50m
Thickness
0.11mm
Colour
White
Country of Origin
United Kingdom