RS PRO White Mini Trunking Self-Adhesive, W10 mm x D10mm, L2m, PVC

RS Stock No.: 237-4031Brand: RS PRO
brand-logo
View all in Cable Trunking

Technical documents

Specifications

Brand

RS Pro

Width

10 mm

Depth

10mm

Trunking/Chain Type

Mini Trunking Self-Adhesive

Colour

White

Material

PVC

Length

2m

Series

Mini

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 70) (ex VAT)

RS PRO White Mini Trunking Self-Adhesive, W10 mm x D10mm, L2m, PVC

P.O.A.

Each (In a Pack of 70) (ex VAT)

RS PRO White Mini Trunking Self-Adhesive, W10 mm x D10mm, L2m, PVC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Width

10 mm

Depth

10mm

Trunking/Chain Type

Mini Trunking Self-Adhesive

Colour

White

Material

PVC

Length

2m

Series

Mini

Country of Origin

Germany