Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO White Mini Trunking Self-Adhesive, W10 mm x D15mm, L2m, PVC

RS Stock No.: 237-4036Brand: RS PRO
brand-logo
View all in Cable Trunking

Technical documents

Specifications

Brand

RS Pro

Width

10 mm

Depth

15mm

Trunking/Chain Type

Mini Trunking Self-Adhesive

Colour

White

Material

PVC

Length

2m

Series

Mini

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

RS PRO White Mini Trunking Self-Adhesive, W10 mm x D15mm, L2m, PVC

P.O.A.

RS PRO White Mini Trunking Self-Adhesive, W10 mm x D15mm, L2m, PVC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Width

10 mm

Depth

15mm

Trunking/Chain Type

Mini Trunking Self-Adhesive

Colour

White

Material

PVC

Length

2m

Series

Mini

Country of Origin

Germany