RS PRO White Mini Trunking, W110 mm x D60mm, L2m, PVC
RS Stock No.: 237-4055Brand: RS PRO

Technical documents
Specifications
Brand
RS ProWidth
110 mm
Depth
60mm
Trunking/Chain Type
Mini Trunking
Colour
White
Material
PVC
Length
2m
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 8) (ex VAT)
RS PRO White Mini Trunking, W110 mm x D60mm, L2m, PVC
8
P.O.A.
Each (In a Pack of 8) (ex VAT)
RS PRO White Mini Trunking, W110 mm x D60mm, L2m, PVC
Stock information temporarily unavailable.
8
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProWidth
110 mm
Depth
60mm
Trunking/Chain Type
Mini Trunking
Colour
White
Material
PVC
Length
2m
Country of Origin
Germany