Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO White Mini Trunking, W18 mm x D18mm, L2m, PVC

RS Stock No.: 237-4041Brand: RS PRO
brand-logo
View all in Cable Trunking

Technical documents

Specifications

Brand

RS Pro

Width

18 mm

Depth

18mm

Trunking/Chain Type

Mini Trunking

Colour

White

Material

PVC

Length

2m

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

RS PRO White Mini Trunking, W18 mm x D18mm, L2m, PVC

P.O.A.

RS PRO White Mini Trunking, W18 mm x D18mm, L2m, PVC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Width

18 mm

Depth

18mm

Trunking/Chain Type

Mini Trunking

Colour

White

Material

PVC

Length

2m

Country of Origin

Germany