RS PRO White Nylon Glove Liner Anti-Static Gloves, No Coating

Technical documents
Specifications
Brand
RS ProGlove Size
One Size
Primary Glove Application
Glove Liner
Glove Material
Nylon
Main Colour of Glove
White
Number of Gloves
20Pairs
Glove Coating
No
EN374 Chemical
No
EN407 Thermal
No
EN511 Cold
No
Complies with EN 61340-5-1
No
Country of Origin
China
Product details
RS Cleanroom Glove Liner
These nylon cleanroom glove liners are white, seamless and greatly reduce perspiration and skin irritation for the wearer caused by contact with certain glove materials – such as latex or PVC. These glove liners are durable and can be washed and reused repeatedly.
Features:
Comfortable and durable with seamless construction
Ambidextrous and reusable
Applications:
Laboratories and cleanrooms, or any other controlled environments
Food processing and packaging environments
Manufacturing
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProGlove Size
One Size
Primary Glove Application
Glove Liner
Glove Material
Nylon
Main Colour of Glove
White
Number of Gloves
20Pairs
Glove Coating
No
EN374 Chemical
No
EN407 Thermal
No
EN511 Cold
No
Complies with EN 61340-5-1
No
Country of Origin
China
Product details
RS Cleanroom Glove Liner
These nylon cleanroom glove liners are white, seamless and greatly reduce perspiration and skin irritation for the wearer caused by contact with certain glove materials – such as latex or PVC. These glove liners are durable and can be washed and reused repeatedly.
Features:
Comfortable and durable with seamless construction
Ambidextrous and reusable
Applications:
Laboratories and cleanrooms, or any other controlled environments
Food processing and packaging environments
Manufacturing