RS PRO White Nylon Rod, 1m x 20mm Diameter

RS Stock No.: 680-268Brand: RS PRO
brand-logo
View all in Plastic Rods

Technical documents

Specifications

Brand

RS Pro

Colour

White

Length

1m

Material

Nylon

Form

Rod

Rod Diameter

20mm

Density

1.14g/cm³

Tensile Strength

60 (Wet) MPa, 80 (Dry) MPa

Flammability Rating

UL HB

Maximum Operating Temperature

+170°C

Water Absorption

8.5%

Elongation

150%

Hardness

170 Ball Indentation

Country of Origin

Germany

Product details

Natural & Cast Nylon

Stock information temporarily unavailable.

P.O.A.

RS PRO White Nylon Rod, 1m x 20mm Diameter

P.O.A.

RS PRO White Nylon Rod, 1m x 20mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Colour

White

Length

1m

Material

Nylon

Form

Rod

Rod Diameter

20mm

Density

1.14g/cm³

Tensile Strength

60 (Wet) MPa, 80 (Dry) MPa

Flammability Rating

UL HB

Maximum Operating Temperature

+170°C

Water Absorption

8.5%

Elongation

150%

Hardness

170 Ball Indentation

Country of Origin

Germany

Product details

Natural & Cast Nylon