RS PRO White Plastic Sheet, 1.22m x 1.22m x 6mm

RS Stock No.: 694-9080Brand: RS PRO
brand-logo
View all in Plastic Sheets

Technical documents

Specifications

Brand

RS Pro

Colour

White

Length

1.22m

Width

1.22m

Thickness

6mm

Material

PVC

Density

0.55 to 0.7g/cm³

Tensile Strength

15 MPa

Hardness

Shore D 42

Flammability Rating

BS 476 Class 1Y

Water Absorption

1%

Elongation

15%

Stock information temporarily unavailable.

P.O.A.

RS PRO White Plastic Sheet, 1.22m x 1.22m x 6mm

P.O.A.

RS PRO White Plastic Sheet, 1.22m x 1.22m x 6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Colour

White

Length

1.22m

Width

1.22m

Thickness

6mm

Material

PVC

Density

0.55 to 0.7g/cm³

Tensile Strength

15 MPa

Hardness

Shore D 42

Flammability Rating

BS 476 Class 1Y

Water Absorption

1%

Elongation

15%