RS PRO White Plastic Sheet, 500mm x 500mm x 2mm

RS Stock No.: 852-299Brand: RS PRO
brand-logo
View all in Plastic Sheets

Technical documents

Specifications

Brand

RS Pro

Colour

White

Form

Perforated

Length

500mm

Width

500mm

Thickness

2mm

Material

PP

Laminated

No

Hole size

8 mm

Hole Layout

60°

Open Area Percentage

68%

Pattern Number

8

Maximum Operating Temperature

+80°C

Country of Origin

United Kingdom

Product details

Perforated Polypropylene Sheet. PP Sheet : Polypropylene

This RS Pro perforated Polypropylene (PP) sheet is used as a strainer or a drain similar to perforated metal sheets. However it is lighter and is more corrosive resistant.
Various hole diameters and patterns available.

Features and Benefits

Lightweight
Chemical resistant
Temperature range +5°C to +100°C
-5mm/+10 mm on width and length

You may be interested in
RS PRO White Plastic Sheet, 500mm x 500mm x 2mm
P.O.A.Each (In a Pack of 2) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO White Plastic Sheet, 500mm x 500mm x 2mm

P.O.A.

RS PRO White Plastic Sheet, 500mm x 500mm x 2mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO White Plastic Sheet, 500mm x 500mm x 2mm
P.O.A.Each (In a Pack of 2) (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Colour

White

Form

Perforated

Length

500mm

Width

500mm

Thickness

2mm

Material

PP

Laminated

No

Hole size

8 mm

Hole Layout

60°

Open Area Percentage

68%

Pattern Number

8

Maximum Operating Temperature

+80°C

Country of Origin

United Kingdom

Product details

Perforated Polypropylene Sheet. PP Sheet : Polypropylene

This RS Pro perforated Polypropylene (PP) sheet is used as a strainer or a drain similar to perforated metal sheets. However it is lighter and is more corrosive resistant.
Various hole diameters and patterns available.

Features and Benefits

Lightweight
Chemical resistant
Temperature range +5°C to +100°C
-5mm/+10 mm on width and length

You may be interested in
RS PRO White Plastic Sheet, 500mm x 500mm x 2mm
P.O.A.Each (In a Pack of 2) (ex VAT)